
LMP7707MF/NOPB | |
|---|---|
DigiKey Part Number | LMP7707MF/NOPBTR-ND - Tape & Reel (TR) LMP7707MF/NOPBCT-ND - Cut Tape (CT) LMP7707MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7707MF/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMP7707MF/NOPB Models |
Category | Voltage - Input Offset 37 µV |
Mfr | Current - Supply 790µA |
Series | Current - Output / Channel 86 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 5.9V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 15 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.79000 | ¥40.79 |
| 10 | ¥30.95300 | ¥309.53 |
| 25 | ¥28.48720 | ¥712.18 |
| 100 | ¥25.78200 | ¥2,578.20 |
| 250 | ¥24.49168 | ¥6,122.92 |
| 500 | ¥24.47270 | ¥12,236.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥23.19308 | ¥23,193.08 |










