
LMP2022MA/NOPB | |
|---|---|
DigiKey Part Number | LMP2022MA/NOPB-ND |
Manufacturer | Texas Instruments |
Manufacturer Product Number | LMP2022MA/NOPB |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP2022MA/NOPB Models |
Category | Voltage - Input Offset 0.4 µV |
Mfr | Current - Supply 1.1mA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 2.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 25 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.61000 | ¥39.61 |
| 10 | ¥30.11100 | ¥301.11 |
| 95 | ¥25.19821 | ¥2,393.83 |
| 190 | ¥24.21326 | ¥4,600.52 |
| 285 | ¥23.71951 | ¥6,760.06 |
| 570 | ¥22.99553 | ¥13,107.45 |
| 1,045 | ¥22.46819 | ¥23,479.26 |
| 2,565 | ¥21.83488 | ¥56,006.47 |

