
LMKDB1102REYR | |
|---|---|
DigiKey Part Number | 296-LMKDB1102REYRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMKDB1102REYR |
Description | IC CLOCK BUFFER PCIE 20-VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Buffer, Multiplexer IC 400MHz 1 Output 20-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LMKDB1102REYR Models |
Category | Number of Circuits 1 |
Manufacturer Texas Instruments | Ratio - Input:Output 1:2 |
Series | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 400MHz |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 2.97V ~ 3.6V |
PLL No | Operating Temperature -40°C ~ 105°C (TA) |
Main Purpose PCI Express (PCIe) | Mounting Type Surface Mount |
Input Clock | Package / Case 20-VFQFN Exposed Pad |
Output LP-HCSL | Supplier Device Package 20-VQFN (3x3) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥17.10336 | ¥51,310.08 |




