Clock Clock Buffer IC 1:2 250 MHz 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK1C1102PWR

DigiKey Part Number
296-LMK1C1102PWRTR-ND - Tape & Reel (TR)
296-LMK1C1102PWRCT-ND - Cut Tape (CT)
296-LMK1C1102PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK1C1102PWR
Description
IC CLK BUFFER 1:2 250MHZ 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:2 250 MHz 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LMK1C1102PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS
Manufacturer
Texas Instruments
Frequency - Max
250 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
Clock Buffer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Ratio - Input:Output
1:2
Supplier Device Package
8-TSSOP
Differential - Input:Output
No/No
Base Product Number
Input
LVCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,303
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.73000¥13.73
10¥10.04800¥100.48
25¥9.12360¥228.09
100¥8.11040¥811.04
250¥7.62692¥1,906.73
500¥7.33566¥3,667.83
1,000¥7.21226¥7,212.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥7.46802¥14,936.04
4,000¥7.29212¥29,168.48
6,000¥7.20403¥43,224.18
10,000¥7.10646¥71,064.60
Manufacturers Standard Package