
LMK00306SQE/NOPB | |
|---|---|
DigiKey Part Number | 296-40275-2-ND - Tape & Reel (TR) 296-40275-1-ND - Cut Tape (CT) 296-40275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK00306SQE/NOPB |
Description | IC CLK BUFFER 3:7 3.1GHZ 36WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 3:7 3.1 GHz 36-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK00306SQE/NOPB Models |
Category | Output HCSL, LVCMOS, LVDS, LVPECL |
Manufacturer Texas Instruments | Frequency - Max 3.1 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.15V ~ 3.45V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer, Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 36-WFQFN Exposed Pad |
Ratio - Input:Output 3:7 | Supplier Device Package 36-WQFN (6x6) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, HCSL, HSTL, LVDS, LVPECL, SSTL, Crystal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK00306SQ/NOPB | Texas Instruments | 1,546 | 296-LMK00306SQ/NOPBCT-ND | ¥96.92000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥104.93000 | ¥104.93 |
| 10 | ¥82.16000 | ¥821.60 |
| 25 | ¥76.47880 | ¥1,911.97 |
| 100 | ¥70.23330 | ¥7,023.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥67.25700 | ¥16,814.25 |
| 500 | ¥65.46286 | ¥32,731.43 |
| 750 | ¥64.56471 | ¥48,423.53 |
| 1,250 | ¥63.56922 | ¥79,461.53 |




