
LMK00306SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-LMK00306SQ/NOPBTR-ND - Tape & Reel (TR) 296-LMK00306SQ/NOPBCT-ND - Cut Tape (CT) 296-LMK00306SQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK00306SQ/NOPB |
Description | IC CLK BUFFER 3:7 3.1GHZ 36WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 3:7 3.1 GHz 36-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK00306SQ/NOPB Models |
Category | Output HCSL, LVCMOS, LVDS, LVPECL |
Manufacturer Texas Instruments | Frequency - Max 3.1 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.15V ~ 3.45V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer, Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 36-WFQFN Exposed Pad |
Ratio - Input:Output 3:7 | Supplier Device Package 36-WQFN (6x6) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, HCSL, HSTL, LVDS, LVPECL, SSTL, Crystal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.90000 | ¥88.90 |
| 10 | ¥69.40200 | ¥694.02 |
| 25 | ¥64.53920 | ¥1,613.48 |
| 100 | ¥59.19500 | ¥5,919.50 |
| 250 | ¥57.84996 | ¥14,462.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥53.84694 | ¥53,846.94 |

