
LMH6714MAX/NOPB | |
|---|---|
DigiKey Part Number | LMH6714MAX/NOPBTR-ND - Tape & Reel (TR) LMH6714MAX/NOPBCT-ND - Cut Tape (CT) LMH6714MAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6714MAX/NOPB |
Description | IC AMP CURRENT FEEDBACK 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Current Feedback 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6714MAX/NOPB Models |
Category | Slew Rate 1800V/µs |
Manufacturer Texas Instruments | Current - Supply 5.6 mA |
Series | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Single/Dual (±) 8V ~ 12.5V, ±4V ~ 6.25V |
Part Status Active | Mounting Type Surface Mount |
Applications Current Feedback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
-3db Bandwidth 400 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.48000 | ¥24.48 |
| 10 | ¥18.28500 | ¥182.85 |
| 25 | ¥16.73520 | ¥418.38 |
| 100 | ¥15.03490 | ¥1,503.49 |
| 250 | ¥14.22372 | ¥3,555.93 |
| 500 | ¥13.95644 | ¥6,978.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥12.90764 | ¥32,269.10 |
| 5,000 | ¥12.65167 | ¥63,258.35 |

