
LMH6554LEE/NOPB | |
|---|---|
DigiKey Part Number | LMH6554LEE/NOPBTR-ND - Tape & Reel (TR) LMH6554LEE/NOPBCT-ND - Cut Tape (CT) LMH6554LEE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6554LEE/NOPB |
Description | IC OPAMP CFA 1 CIRCUIT 14UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit Differential 14-UQFN (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LMH6554LEE/NOPB Models |
Category | Voltage - Input Offset 6.5 mV |
Mfr | Current - Supply 52mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 150 mA |
Part Status Active | Voltage - Supply Span (Min) 4.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 6200V/µs | Package / Case 14-UFQFN |
-3db Bandwidth 2.8 GHz | Supplier Device Package 14-UQFN (2.5x2.5) |
Current - Input Bias 1 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6554LEX/NOPB | Texas Instruments | 3 | 296-LMH6554LEX/NOPBCT-ND | ¥74.18000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.72000 | ¥94.72 |
| 10 | ¥73.95100 | ¥739.51 |
| 25 | ¥68.76880 | ¥1,719.22 |
| 100 | ¥63.06560 | ¥6,306.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥60.34828 | ¥15,087.07 |
| 500 | ¥58.71008 | ¥29,355.04 |
| 750 | ¥57.88983 | ¥43,417.37 |
| 1,250 | ¥56.98100 | ¥71,226.25 |


