
LMH6552MA/NOPB | |
|---|---|
DigiKey Part Number | LMH6552MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH6552MA/NOPB |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6552MA/NOPB Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 22.5mA |
Series | Current - Output / Channel 80 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Differential | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 3800V/µs | Supplier Device Package 8-SOIC |
-3db Bandwidth 1.5 GHz | Base Product Number |
Current - Input Bias 60 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.51000 | ¥84.51 |
| 10 | ¥65.77700 | ¥657.77 |
| 95 | ¥56.07874 | ¥5,327.48 |
| 190 | ¥54.13363 | ¥10,285.39 |
| 285 | ¥53.15916 | ¥15,150.36 |
| 570 | ¥51.73033 | ¥29,486.29 |
| 1,045 | ¥50.68973 | ¥52,970.77 |




