



1729076 | |
|---|---|
DigiKey Part Number | 277-1242-ND |
Manufacturer | |
Manufacturer Product Number | 1729076 |
Description | TERM BLK 8POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1729076 Models |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 14-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 8 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
Current 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 282836-8 | TE Connectivity AMP Connectors | 325 | A98080-ND | ¥40.27000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.59000 | ¥31.59 |
| 10 | ¥25.92600 | ¥259.26 |







