
LMC7101AIM5/NOPB | |
|---|---|
DigiKey Part Number | LMC7101AIM5/NOPBTR-ND - Tape & Reel (TR) LMC7101AIM5/NOPBCT-ND - Cut Tape (CT) LMC7101AIM5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC7101AIM5/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMC7101AIM5/NOPB Models |
Category | Voltage - Input Offset 110 µV |
Mfr | Current - Supply 800µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.1V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1.1 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC7101AIM5X/NOPB | Texas Instruments | 23,259 | LMC7101AIM5X/NOPBCT-ND | ¥10.01000 | MFR Recommended |
| LMC7101AYM5-TR | Microchip Technology | 6,172 | 576-2574-1-ND | ¥6.62000 | Similar |
| LMC7101BYM5-TR | Microchip Technology | 13,926 | 576-2575-1-ND | ¥5.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.39000 | ¥14.39 |
| 10 | ¥10.56100 | ¥105.61 |
| 25 | ¥9.59640 | ¥239.91 |
| 100 | ¥8.53880 | ¥853.88 |
| 250 | ¥8.03480 | ¥2,008.70 |
| 500 | ¥7.73096 | ¥3,865.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.48087 | ¥7,480.87 |
| 2,000 | ¥7.27499 | ¥14,549.98 |
| 3,000 | ¥7.17191 | ¥21,515.73 |
| 5,000 | ¥7.05773 | ¥35,288.65 |
| 7,000 | ¥6.99095 | ¥48,936.65 |
| 10,000 | ¥6.92674 | ¥69,267.40 |








