MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMC662CM/NOPB | |
|---|---|
DigiKey Part Number | LMC662CM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMC662CM/NOPB |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC662CM/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 750µA (x2 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.75 V |
Part Status Obsolete | Voltage - Supply Span (Max) 15.5 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TJ) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Push-Pull, Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.1V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 1.4 MHz | Base Product Number |
Current - Input Bias 0.002 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC662CMX/NOPB | Texas Instruments | 13,563 | 296-36891-1-ND | ¥15.38000 | MFR Recommended |
| AD8662ARZ | Analog Devices Inc. | 0 | 505-AD8662ARZ-ND | ¥39.03000 | Similar |
| AD8662ARZ-REEL | Analog Devices Inc. | 0 | 505-AD8662ARZ-REELTR-ND | ¥21.52230 | Similar |
| AD8662ARZ-REEL7 | Analog Devices Inc. | 1,024 | 505-AD8662ARZ-REEL7CT-ND | ¥39.03000 | Similar |
| AD8667ARZ | Analog Devices Inc. | 153 | AD8667ARZ-ND | ¥44.33000 | Similar |







