MFR Recommended
Similar
Similar
Similar
Similar
Similar

LMC660CM | |
|---|---|
DigiKey Part Number | LMC660CM-ND |
Manufacturer | |
Manufacturer Product Number | LMC660CM |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC660CM Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.5mA (x4 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.75 V |
Part Status Obsolete | Voltage - Supply Span (Max) 15.5 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Push-Pull, Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.1V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 1.4 MHz | Base Product Number |
Current - Input Bias 0.002 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC660CMX/NOPB | Texas Instruments | 752 | LMC660CMX/NOPBCT-ND | ¥19.60000 | MFR Recommended |
| AD8664ARZ | Analog Devices Inc. | 218 | AD8664ARZ-ND | ¥60.29000 | Similar |
| AD8664ARZ-REEL7 | Analog Devices Inc. | 0 | 505-AD8664ARZ-REEL7TR-ND | ¥35.44694 | Similar |
| AD8669ARZ | Analog Devices Inc. | 425 | AD8669ARZ-ND | ¥71.95000 | Similar |
| AD8669ARZ-REEL | Analog Devices Inc. | 0 | AD8669ARZ-REELTR-ND | ¥41.79884 | Similar |





