
TS914IDT | |
|---|---|
DigiKey Part Number | 497-6042-2-ND - Tape & Reel (TR) 497-6042-1-ND - Cut Tape (CT) 497-6042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS914IDT |
Description | IC CMOS 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS914IDT Models |
Category | Current - Supply 230µA |
Mfr | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.4 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 14-SO |
Voltage - Input Offset 10 mV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.77000 | ¥18.77 |
| 10 | ¥13.88500 | ¥138.85 |
| 25 | ¥12.66640 | ¥316.66 |
| 100 | ¥11.32490 | ¥1,132.49 |
| 250 | ¥10.68584 | ¥2,671.46 |
| 500 | ¥10.36032 | ¥5,180.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.64841 | ¥24,121.03 |
| 5,000 | ¥9.44662 | ¥47,233.10 |
| 7,500 | ¥9.34558 | ¥70,091.85 |

