CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC660AIMX/NOPB

DigiKey Part Number
LMC660AIMX/NOPBTR-ND - Tape & Reel (TR)
LMC660AIMX/NOPBCT-ND - Cut Tape (CT)
LMC660AIMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMC660AIMX/NOPB
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC660AIMX/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
1.5mA (x4 Channels)
Series
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.75 V
Part Status
Active
Voltage - Supply Span (Max)
15.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Push-Pull, Rail-to-Rail
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
1.1V/µs
Supplier Device Package
14-SOIC
Gain Bandwidth Product
1.4 MHz
Base Product Number
Current - Input Bias
0.002 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC2274ACDTexas Instruments2,107296-1813-5-ND¥29.94000Similar
TLC2274AIDTexas Instruments55,597296-1814-5-ND¥29.94000Similar
AD8567ARUZAnalog Devices Inc.3,030AD8567ARUZ-ND¥28.37000Similar
AD8624ACPZ-R2Analog Devices Inc.197AD8624ACPZ-R2CT-ND¥146.46000Similar
AD8624ACPZ-R7Analog Devices Inc.1,193AD8624ACPZ-R7CT-ND¥103.21000Similar
In-Stock: 9,382
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.16000¥22.16
10¥16.53200¥165.32
25¥15.11080¥377.77
100¥13.55200¥1,355.20
250¥12.80856¥3,202.14
500¥12.51382¥6,256.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥12.56045¥31,401.12
5,000¥12.30651¥61,532.55
Manufacturers Standard Package