
LMC6044IMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35436-2-ND - Tape & Reel (TR) 296-35436-1-ND - Cut Tape (CT) 296-35436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6044IMX/NOPB |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6044IMX/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 52µA (x4 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 15.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Push-Pull, Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.02V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 100 kHz | Base Product Number |
Current - Input Bias 0.002 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.23000 | ¥24.23 |
| 10 | ¥18.12800 | ¥181.28 |
| 25 | ¥16.59280 | ¥414.82 |
| 100 | ¥14.90500 | ¥1,490.50 |
| 250 | ¥14.09968 | ¥3,524.92 |
| 500 | ¥13.82974 | ¥6,914.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥12.79332 | ¥31,983.30 |
| 5,000 | ¥12.53913 | ¥62,695.65 |



