
LCW78_05-2.0 | |
|---|---|
DigiKey Part Number | 3182-LCW78_05-2.0-ND |
Manufacturer | |
Manufacturer Product Number | LCW78_05-2.0 |
Description | NON-ISOLATED POL MODULE DC DC CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A 6.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LCW78_05-2.0 Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 2A |
Series | Power (Watts) 10 W |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Non-Isolated PoL Module | Efficiency 94% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 6.5V | Package / Case 3-SIP Module |
Voltage - Input (Max) 36V | Size / Dimension 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.48000 | ¥100.48 |
| 5 | ¥96.77600 | ¥483.88 |
| 10 | ¥95.20400 | ¥952.04 |
| 42 | ¥92.03333 | ¥3,865.40 |
| 84 | ¥90.53774 | ¥7,605.17 |
| 126 | ¥89.67302 | ¥11,298.80 |
| 252 | ¥88.21230 | ¥22,229.50 |
| 504 | ¥86.77425 | ¥43,734.22 |



