
LMC6042IMX/NOPB | |
|---|---|
DigiKey Part Number | LMC6042IMX/NOPBTR-ND - Tape & Reel (TR) LMC6042IMX/NOPBCT-ND - Cut Tape (CT) LMC6042IMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6042IMX/NOPB |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6042IMX/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 26µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.02V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 100 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.002 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.86000 | ¥28.86 |
| 10 | ¥21.69200 | ¥216.92 |
| 25 | ¥19.90080 | ¥497.52 |
| 100 | ¥17.93020 | ¥1,793.02 |
| 250 | ¥16.99056 | ¥4,247.64 |
| 500 | ¥16.79074 | ¥8,395.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥15.46529 | ¥38,663.22 |
| 5,000 | ¥15.16855 | ¥75,842.75 |


