CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6042IM/NOPB

DigiKey Part Number
LMC6042IM/NOPB-ND
Manufacturer
Manufacturer Product Number
LMC6042IM/NOPB
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC6042IM/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
26µA (x2 Channels)
Packaging
Tube
Current - Output / Channel
40 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
15.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C (TJ)
Output Type
Push-Pull, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.02V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
100 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
0.002 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMC6042IMX/NOPBTexas Instruments2,845LMC6042IMX/NOPBCT-ND¥28.86000MFR Recommended
LMC6022IM/NOPBTexas Instruments30LMC6022IM/NOPB-ND¥24.40000Similar
LMC6062IM/NOPBTexas Instruments38LMC6062IM/NOPB-ND¥28.45000Similar
AD8662ARZAnalog Devices Inc.0505-AD8662ARZ-ND¥39.03000Similar
AD8662ARZ-REELAnalog Devices Inc.0505-AD8662ARZ-REELTR-ND¥21.52230Similar
In-Stock: 1,774
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.59000¥31.59
10¥23.84200¥238.42
95¥19.82105¥1,883.00
190¥19.01489¥3,612.83
285¥18.61126¥5,304.21
570¥18.01888¥10,270.76
1,045¥17.58755¥18,378.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.