Similar
Similar

LMC6035IMXQ1 | |
|---|---|
DigiKey Part Number | 296-38762-2-ND - Tape & Reel (TR) 296-38762-1-ND - Cut Tape (CT) 296-38762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6035IMXQ1 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6035IMXQ1 Models |
Category | Current - Supply 650µA (x2 Channels) |
Mfr | Current - Output / Channel 8 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2 V |
Part Status Active | Voltage - Supply Span (Max) 15.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Grade Automotive |
Output Type Single Ended, Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.4 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 0.02 pA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 500 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALD2702BSAL | Advanced Linear Devices Inc. | 0 | ALD2702BSAL-ND | ¥64.77380 | Similar |
| MCP6H72T-E/SN | Microchip Technology | 0 | MCP6H72T-E/SN-ND | ¥10.50292 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.71000 | ¥15.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥11.44948 | ¥28,623.70 |



