Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ALD2702BSAL | |
|---|---|
DigiKey Part Number | ALD2702BSAL-ND |
Manufacturer | |
Manufacturer Product Number | ALD2702BSAL |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ALD2702BSAL Models |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 2mA |
Packaging Tube | Current - Output / Channel 8 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.8V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6035IMX/NOPB | Texas Instruments | 1,875 | LMC6035IMX/NOPBCT-ND | ¥15.80000 | Similar |
| LMC662CMX/NOPB | Texas Instruments | 13,563 | 296-36891-1-ND | ¥15.38000 | Similar |
| MCP6H72T-E/SN | Microchip Technology | 0 | MCP6H72T-E/SN-ND | ¥10.50292 | Similar |
| OPA2703UA | Texas Instruments | 323 | OPA2703UA-ND | ¥71.04000 | Similar |
| OPA2703UA/2K5 | Texas Instruments | 1,926 | 296-51503-1-ND | ¥54.17000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥64.77380 | ¥3,238.69 |



