
LMC6035IMX/NOPB | |
|---|---|
DigiKey Part Number | LMC6035IMX/NOPBTR-ND - Tape & Reel (TR) LMC6035IMX/NOPBCT-ND - Cut Tape (CT) LMC6035IMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6035IMX/NOPB |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6035IMX/NOPB Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 650µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8 mA |
Part Status Active | Voltage - Supply Span (Min) 2 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.02 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8566ARMZ-REEL | Analog Devices Inc. | 8,916 | 505-AD8566ARMZ-REELCT-ND | ¥21.42000 | Similar |
| AD8566WARMZ-REEL | Analog Devices Inc. | 5,888 | AD8566WARMZ-REELCT-ND | ¥26.55000 | Similar |
| AD8662ARMZ | Analog Devices Inc. | 11 | 505-AD8662ARMZ-ND | ¥39.03000 | Similar |
| AD8662ARMZ-REEL | Analog Devices Inc. | 3,742 | AD8662ARMZ-REELCT-ND | ¥39.03000 | Similar |
| AD8662ARZ-REEL7 | Analog Devices Inc. | 1,024 | 505-AD8662ARZ-REEL7CT-ND | ¥39.03000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.80000 | ¥15.80 |
| 10 | ¥11.63600 | ¥116.36 |
| 25 | ¥10.59240 | ¥264.81 |
| 100 | ¥9.44190 | ¥944.19 |
| 250 | ¥8.89324 | ¥2,223.31 |
| 500 | ¥8.56242 | ¥4,281.21 |
| 1,000 | ¥8.55349 | ¥8,553.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.00284 | ¥20,007.10 |
| 5,000 | ¥7.82964 | ¥39,148.20 |
| 7,500 | ¥7.74292 | ¥58,071.90 |


