MFR Recommended
Similar

LMC6035IMQ1 | |
|---|---|
DigiKey Part Number | LMC6035IMQ1-ND |
Manufacturer | |
Manufacturer Product Number | LMC6035IMQ1 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6035IMQ1 Models |
Category | Current - Supply 650µA (x2 Channels) |
Mfr | Current - Output / Channel 8 mA |
Packaging Tube | Voltage - Supply Span (Min) 2 V |
Part Status Obsolete | Voltage - Supply Span (Max) 15.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Grade Automotive |
Output Type Single Ended, Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.4 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 0.02 pA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 500 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6035IMXQ1 | Texas Instruments | 0 | 296-38762-1-ND | ¥15.71000 | MFR Recommended |
| ALD2702ASAL | Advanced Linear Devices Inc. | 0 | 1014-1135-ND | ¥85.28840 | Similar |



