Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
SOT-23-3

LM810M3-4.63/NOPB

DigiKey Part Number
LM810M3-4.63/NOPBTR-ND - Tape & Reel (TR)
LM810M3-4.63/NOPBCT-ND - Cut Tape (CT)
LM810M3-4.63/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM810M3-4.63/NOPB
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM810M3-4.63/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Texas Instruments
Reset
Active High
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
4.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM810M3-4.63Texas Instruments61296-LM810M3-4.63CT-ND¥9.59000Parametric Equivalent
In-Stock: 2,633
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.04000¥9.04
10¥6.52700¥65.27
25¥5.89080¥147.27
100¥5.18820¥518.82
250¥4.85352¥1,213.38
500¥4.65154¥2,325.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.48529¥4,485.29
2,000¥4.34844¥8,696.88
3,000¥4.27991¥12,839.73
5,000¥4.20402¥21,020.10
7,000¥4.15965¥29,117.55
10,000¥4.11695¥41,169.50
Manufacturers Standard Package