Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

LM76003RNPR | |
|---|---|
DigiKey Part Number | 296-49740-2-ND - Tape & Reel (TR) 296-49740-1-ND - Cut Tape (CT) 296-49740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM76003RNPR |
Description | IC REG BUCK ADJ 3.5A 30WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3.5A 30-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM76003RNPR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 57V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 30-WQFN (6x4) |
Voltage - Input (Min) 3.5V | Base Product Number |
Voltage - Input (Max) 60V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM76003QRNPRQ1 | Texas Instruments | 0 | 296-LM76003QRNPRQ1CT-ND | ¥50.94000 | Parametric Equivalent |
| LM76003QRNPTQ1 | Texas Instruments | 0 | 296-50572-1-ND | ¥58.72000 | Parametric Equivalent |
| LM76003RNPT | Texas Instruments | 187 | 296-47536-1-ND | ¥51.77000 | Parametric Equivalent |
| RTQ6363GQW | Richtek USA Inc. | 1,155 | 1028-RTQ6363GQWCT-ND | ¥29.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.91000 | ¥43.91 |
| 10 | ¥33.49300 | ¥334.93 |
| 25 | ¥30.88680 | ¥772.17 |
| 100 | ¥28.02370 | ¥2,802.37 |
| 250 | ¥26.79940 | ¥6,699.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥24.32129 | ¥72,963.87 |











