Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LM76003QRNPTQ1 | |
|---|---|
DigiKey Part Number | 296-50572-2-ND - Tape & Reel (TR) 296-50572-1-ND - Cut Tape (CT) 296-50572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM76003QRNPTQ1 |
Description | IC REG BUCK ADJ 3.5A 30WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3.5A 30-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM76003QRNPTQ1 Models |
Category | Voltage - Output (Max) 57V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 300kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.5V | Supplier Device Package 30-WQFN (6x4) |
Voltage - Input (Max) 60V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM76003QRNPRQ1 | Texas Instruments | 0 | 296-LM76003QRNPRQ1CT-ND | ¥582.18000 | Parametric Equivalent |
| LM76003RNPR | Texas Instruments | 0 | 296-49740-1-ND | ¥501.85000 | Parametric Equivalent |
| LM76003RNPT | Texas Instruments | 162 | 296-47536-1-ND | ¥591.63000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.72000 | ¥58.72 |
| 10 | ¥45.22700 | ¥452.27 |
| 25 | ¥41.85480 | ¥1,046.37 |
| 100 | ¥38.15080 | ¥3,815.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥36.38556 | ¥9,096.39 |
| 500 | ¥35.32124 | ¥17,660.62 |
| 750 | ¥34.78828 | ¥26,091.21 |
| 1,250 | ¥34.19778 | ¥42,747.22 |
| 1,750 | ¥33.85256 | ¥59,241.98 |



