LM74700-Q1 - ORing Controller / Ideal Diode Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM74700DDFEVM

DigiKey Part Number
296-LM74700DDFEVM-ND
Manufacturer
Manufacturer Product Number
LM74700DDFEVM
Description
EVAL BOARD FOR LM74700-Q1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM74700-Q1 - ORing Controller / Ideal Diode Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
Texas Instruments
Utilized IC / Part
LM74700-Q1
Packaging
Box
Primary Attributes
1-Channel (Single)
Part Status
Active
Contents
Board(s)
Type
Power Management
Base Product Number
Function
ORing Controller / Ideal Diode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥603.24000¥603.24
Manufacturers Standard Package