Temperature Sensor Digital, Local -40°C ~ 150°C 13 b SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM73CIMKX-0/NOPB

DigiKey Part Number
LM73CIMKX-0/NOPBTR-ND - Tape & Reel (TR)
LM73CIMKX-0/NOPBCT-ND - Cut Tape (CT)
LM73CIMKX-0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM73CIMKX-0/NOPB
Description
SENSOR DGTL -40C-150C TSOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 150°C 13 b SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
LM73CIMKX-0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
One-Shot, Output Switch, Programmable Resolution, Shutdown Mode
Manufacturer
Texas Instruments
Accuracy - Highest (Lowest)
±1.5°C (±2.5°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
-10°C ~ 80°C (-40°C ~ 150°C)
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-40°C ~ 150°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Output Type
I2C/SMBus
Supplier Device Package
SOT-23-THIN
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Resolution
13 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,797
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.13000¥16.13
5¥14.34000¥71.70
10¥13.66200¥136.62
25¥12.85480¥321.37
50¥12.30240¥615.12
100¥11.79710¥1,179.71
500¥10.78276¥5,391.38
1,000¥10.40514¥10,405.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.86996¥29,609.88
6,000¥9.56807¥57,408.42
Manufacturers Standard Package