Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM7322QMAX/NOPB

DigiKey Part Number
296-46308-2-ND - Tape & Reel (TR)
296-46308-1-ND - Cut Tape (CT)
296-46308-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM7322QMAX/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM7322QMAX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.5mA (x2 Channels)
Mfr
Current - Output / Channel
100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
18V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
20 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
1.1 µA
Supplier Device Package
8-SOIC
Voltage - Input Offset
700 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1495CS8#PBFAnalog Devices Inc.412505-LT1495CS8#PBF-ND¥82.20000Similar
LT1495CS8#TRPBFAnalog Devices Inc.3,233LT1495CS8#TRPBFCT-ND¥82.20000Similar
LT1495HS8#PBFAnalog Devices Inc.196161-LT1495HS8#PBF-ND¥102.22000Similar
LT1495IS8#PBFAnalog Devices Inc.315505-LT1495IS8#PBF-ND¥95.27000Similar
LT1495IS8#TRPBFAnalog Devices Inc.2,428LT1495IS8#TRPBFCT-ND¥95.27000Similar
In-Stock: 1,141
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.13000¥27.13
10¥20.31100¥203.11
25¥18.62080¥465.52
100¥16.75670¥1,675.67
250¥15.86848¥3,967.12
500¥15.63922¥7,819.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥14.42724¥36,068.10
5,000¥14.14695¥70,734.75
Manufacturers Standard Package