
LT1495IS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1495IS8#TRPBFTR-ND - Tape & Reel (TR) LT1495IS8#TRPBFCT-ND - Cut Tape (CT) LT1495IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1495IS8#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1495IS8#TRPBF Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 1µA (x2 Channels) |
Series | Current - Output / Channel 1.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.001V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 2.7 kHz | Base Product Number |
Current - Input Bias 25 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM7322QMAX/NOPB | Texas Instruments | 1,141 | 296-46308-1-ND | ¥3.57000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.27000 | ¥95.27 |
| 10 | ¥74.61200 | ¥746.12 |
| 25 | ¥69.45160 | ¥1,736.29 |
| 100 | ¥63.77320 | ¥6,377.32 |
| 250 | ¥63.13912 | ¥15,784.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥56.67690 | ¥141,692.25 |

