
LM64460APPQRYFRQ1 | |
|---|---|
DigiKey Part Number | 296-LM64460APPQRYFRQ1TR-ND - Tape & Reel (TR) 296-LM64460APPQRYFRQ1CT-ND - Cut Tape (CT) 296-LM64460APPQRYFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM64460APPQRYFRQ1 |
Description | IC REG BUCK ADJ 6A 22VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 6A 22-PowerTFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LM64460APPQRYFRQ1 Models |
Category | Voltage - Output (Max) 34.2V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 22-VQFN-HR (3.5x4) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM64460APPSRYFRQ1 | Texas Instruments | 1,536 | 296-LM64460APPSRYFRQ1CT-ND | ¥58.30000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.68000 | ¥52.68 |
| 10 | ¥40.45700 | ¥404.57 |
| 25 | ¥37.39360 | ¥934.84 |
| 100 | ¥34.02610 | ¥3,402.61 |
| 250 | ¥32.82196 | ¥8,205.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥29.67377 | ¥89,021.31 |



