MFR Recommended
Parametric Equivalent
Parametric Equivalent


LM5576MH | |
|---|---|
DigiKey Part Number | LM5576MH-ND |
Manufacturer | |
Manufacturer Product Number | LM5576MH |
Description | IC REG BUCK ADJ 3A 20HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5576MH Models |
Category | Voltage - Input (Max) 75V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 50kHz ~ 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-HTSSOP |
Voltage - Input (Min) 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5576MH/NOPB | Texas Instruments | 1,374 | LM5576MH/NOPB-ND | ¥65.91000 | MFR Recommended |
| LM5576Q0MH/NOPB | Texas Instruments | 0 | LM5576Q0MH/NOPB-ND | ¥62.03630 | Parametric Equivalent |
| LM5576QMH/NOPB | Texas Instruments | 0 | LM5576QMH/NOPB-ND | ¥50.06466 | Parametric Equivalent |




