
LM5177DCPR | |
|---|---|
DigiKey Part Number | 296-LM5177DCPRTR-ND - Tape & Reel (TR) 296-LM5177DCPRCT-ND - Cut Tape (CT) 296-LM5177DCPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5177DCPR |
Description | LM5177DCPR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5177DCPR Models |
Category | Voltage - Supply (Vcc/Vdd) 3.5V ~ 78V |
Manufacturer Texas Instruments | Frequency - Switching 100kHz ~ 2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Duty Cycle (Max) 100% |
Part Status Active | Synchronous Rectifier No |
Output Type Transistor Driver | Clock Sync Yes |
Function Step-Up/Step-Down | Control Features Dead Time Control, Enable, Power Good, Power On Reset, Soft Start |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology Buck-Boost | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 38-PowerTFSOP (0.173", 4.40mm Width) |
Output Phases 1 | Supplier Device Package 38-HTSSOP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.09000 | ¥64.09 |
| 10 | ¥49.50400 | ¥495.04 |
| 25 | ¥45.86520 | ¥1,146.63 |
| 100 | ¥41.86350 | ¥4,186.35 |
| 250 | ¥40.74296 | ¥10,185.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥36.86066 | ¥92,151.65 |






