LM5176 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5176EVM-HP

DigiKey Part Number
296-48272-ND
Manufacturer
Manufacturer Product Number
LM5176EVM-HP
Description
EVAL BOARD FOR LM5176
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM5176 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
12A
Manufacturer
Texas Instruments
Voltage - Input
6V ~ 36V
Packaging
Bulk
Regulator Topology
Buck-Boost
Part Status
Active
Frequency - Switching
250kHz
Main Purpose
DC/DC, Step Up or Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
LM5176
Voltage - Output
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,227.02000¥2,227.02
Manufacturers Standard Package