


LM5165XQDRCTQ1 | |
|---|---|
DigiKey Part Number | 296-44058-2-ND - Tape & Reel (TR) 296-44058-1-ND - Cut Tape (CT) 296-44058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5165XQDRCTQ1 |
Description | IC REG BUCK 5V 150MA 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 150mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5165XQDRCTQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching Up to 600kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Max) 65V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.05000 | ¥44.05 |
| 10 | ¥33.54600 | ¥335.46 |
| 25 | ¥30.90520 | ¥772.63 |
| 100 | ¥28.00450 | ¥2,800.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥24.59132 | ¥6,147.83 |
| 500 | ¥23.82156 | ¥11,910.78 |
| 750 | ¥23.43607 | ¥17,577.05 |
| 1,250 | ¥23.00885 | ¥28,761.06 |
| 1,750 | ¥22.75931 | ¥39,828.79 |
| 2,500 | ¥22.51913 | ¥56,297.83 |




