


LM5165DRCT | |
|---|---|
DigiKey Part Number | 296-44067-2-ND - Tape & Reel (TR) 296-44067-1-ND - Cut Tape (CT) 296-44067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5165DRCT |
Description | IC REG BUCK ADJ 150MA 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.223V 1 Output 150mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5165DRCT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 600kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 65V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.06000 | ¥36.06 |
| 10 | ¥27.29900 | ¥272.99 |
| 25 | ¥25.11440 | ¥627.86 |
| 100 | ¥22.71190 | ¥2,271.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥20.93832 | ¥5,234.58 |
| 500 | ¥20.38554 | ¥10,192.77 |





