
LM5112Q1SD/NOPB | |
|---|---|
DigiKey Part Number | 296-47684-2-ND - Tape & Reel (TR) 296-47684-1-ND - Cut Tape (CT) 296-47684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5112Q1SD/NOPB |
Description | IC GATE DRVR LOW-SIDE 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM5112Q1SD/NOPB Models |
Category | Current - Peak Output (Source, Sink) 3A, 7A |
Manufacturer Texas Instruments | Input Type Inverting, Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 14ns, 12ns |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Grade Automotive |
Driven Configuration Low-Side | Qualification AEC-Q100 |
Channel Type Single | Mounting Type Surface Mount |
Number of Drivers 1 | Package / Case 6-WDFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 6-WSON (3x3) |
Voltage - Supply 3.5V ~ 14V | Base Product Number |
Logic Voltage - VIL, VIH 0.8V, 2.3V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.88000 | ¥15.88 |
| 10 | ¥11.70200 | ¥117.02 |
| 25 | ¥10.65160 | ¥266.29 |
| 100 | ¥9.49480 | ¥949.48 |
| 250 | ¥8.94352 | ¥2,235.88 |
| 500 | ¥8.61122 | ¥4,305.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥8.33773 | ¥8,337.73 |
| 2,000 | ¥8.11262 | ¥16,225.24 |
| 3,000 | ¥7.99990 | ¥23,999.70 |
| 5,000 | ¥7.87500 | ¥39,375.00 |
| 7,000 | ¥7.80201 | ¥54,614.07 |
| 10,000 | ¥7.73183 | ¥77,318.30 |

