New Product
Hot Swap Controller 1 Channel General Purpose 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5066H1PWPR

DigiKey Part Number
296-LM5066H1PWPRTR-ND - Tape & Reel (TR)
296-LM5066H1PWPRCT-ND - Cut Tape (CT)
296-LM5066H1PWPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5066H1PWPR
Description
5.5V TO 90V ADVANCED HOT-SWAP CO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 28-HTSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Fault Timeout, OVP, UVLO
Manufacturer
Texas Instruments
Programmable Features
Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
5.5V ~ 90V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Type
Hot Swap Controller
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Internal Switch(s)
No
Supplier Device Package
28-HTSSOP
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.72000¥57.72
10¥44.46000¥444.60
25¥41.13840¥1,028.46
100¥37.48870¥3,748.87
250¥36.31456¥9,078.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥32.92527¥82,313.17
Manufacturers Standard Package