I2C Digital Isolator 5000Vrms 3 Channel 2MHz 200kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM1253AWA+T

DigiKey Part Number
505-ADUM1253AWA+TTR-ND - Tape & Reel (TR)
505-ADUM1253AWA+TCT-ND - Cut Tape (CT)
505-ADUM1253AWA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM1253AWA+T
Description
DGTL ISO 5KV 2CH I2C 8-SOIC(W)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
I2C Digital Isolator 5000Vrms 3 Channel 2MHz 200kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM1253AWA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
200kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
50ns, 133.3ns
Part Status
Active
Pulse Width Distortion (Max)
94.2ns
Technology
Magnetic Coupling
Rise / Fall Time (Typ)
-, 20.3ns
Type
I2C
Voltage - Supply
1.71V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
3
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
2/1
Package / Case
Channel Type
Unidirectional
Supplier Device Package
8-SOIC
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 678
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.64000¥36.64
10¥27.74600¥277.46
25¥25.53120¥638.28
100¥23.09480¥2,309.48
250¥21.93304¥5,483.26
500¥21.88986¥10,944.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥20.65647¥20,656.47
2,000¥20.18214¥40,364.28
3,000¥19.94467¥59,834.01
Manufacturers Standard Package