


LM5046MHX/NOPB | |
|---|---|
DigiKey Part Number | LM5046MHX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM5046MHX/NOPB |
Description | IC OFFLINE SW FULL-BRG 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Full-Bridge Topology Up to 2MHz 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5046MHX/NOPB Models |
Category | Frequency - Switching Up to 2MHz |
Manufacturer Texas Instruments | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Packaging Tape & Reel (TR) | Control Features Frequency Control, Soft Start, Sync |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Isolated | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Internal Switch(s) No | Supplier Device Package 28-HTSSOP |
Topology Full-Bridge | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 14V ~ 100V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥31.90316 | ¥79,757.90 |











