
LM5022MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM5022MMX/NOPBTR-ND - Tape & Reel (TR) 296-LM5022MMX/NOPBCT-ND - Cut Tape (CT) 296-LM5022MMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5022MMX/NOPB |
Description | IC REG CTRLR BOOST/SEPIC 10MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5022MMX/NOPB Models |
Category | Frequency - Switching 200kHz ~ 990kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 95% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Frequency Control, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, SEPIC | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 10-VSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 6V ~ 60V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.25000 | ¥25.25 |
| 10 | ¥18.86400 | ¥188.64 |
| 25 | ¥17.25400 | ¥431.35 |
| 100 | ¥15.48840 | ¥1,548.84 |
| 250 | ¥14.64616 | ¥3,661.54 |
| 500 | ¥14.34174 | ¥7,170.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥13.14419 | ¥46,004.67 |








