
LM5009SDC/NOPB | |
|---|---|
DigiKey Part Number | 296-LM5009SDC/NOPBTR-ND - Tape & Reel (TR) 296-LM5009SDC/NOPBCT-ND - Cut Tape (CT) 296-LM5009SDC/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5009SDC/NOPB |
Description | IC REG BUCK ADJ 150MA 8WSON |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 150mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5009SDC/NOPB Models |
Category | Voltage - Input (Max) 95V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 85V |
Part Status Not For New Designs | Current - Output |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WSON (4x4) |
Voltage - Input (Min) 9.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS53125RGET | Texas Instruments | 248 | 296-TPS53125RGETCT-ND | ¥52.02000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.58000 | ¥33.58 |
| 10 | ¥25.39700 | ¥253.97 |
| 25 | ¥23.34800 | ¥583.70 |
| 100 | ¥21.08930 | ¥2,108.93 |
| 250 | ¥20.01208 | ¥5,003.02 |
| 500 | ¥19.90324 | ¥9,951.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥18.82904 | ¥18,829.04 |
| 2,000 | ¥18.38950 | ¥36,779.00 |
| 3,000 | ¥18.16926 | ¥54,507.78 |







