
TPS53125RGET | |
|---|---|
DigiKey Part Number | 296-TPS53125RGETTR-ND - Tape & Reel (TR) 296-TPS53125RGETCT-ND - Cut Tape (CT) 296-TPS53125RGETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53125RGET |
Description | IC REG CTRLR BUCK 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS53125RGET Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 24V |
Manufacturer Texas Instruments | Frequency - Switching 350kHz |
Series | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync No |
Part Status Active | Control Features Enable |
Output Type Transistor Driver | Operating Temperature -40°C ~ 85°C (TA) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 24-VFQFN Exposed Pad |
Topology Buck | Supplier Device Package 24-VQFN (4x4) |
Number of Outputs 2 | Base Product Number |
Output Phases 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.02000 | ¥52.02 |
| 10 | ¥39.90300 | ¥399.03 |
| 25 | ¥36.87760 | ¥921.94 |
| 100 | ¥33.54890 | ¥3,354.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥32.55268 | ¥8,138.17 |

