Boost, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive, Isolation Capable Adjustable 3.1V 1 Output 800mA (Switch) 8-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5001SDX/NOPB

DigiKey Part Number
296-LM5001SDX/NOPBTR-ND - Tape & Reel (TR)
296-LM5001SDX/NOPBCT-ND - Cut Tape (CT)
296-LM5001SDX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5001SDX/NOPB
Description
IC REG BOOST FLYBACK ADJ 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive, Isolation Capable Adjustable 3.1V 1 Output 800mA (Switch) 8-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM5001SDX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
76V (Switch)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
50kHz ~ 1.5MHz
Function
Step-Up, Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive, Isolation Capable
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-WSON (4x4)
Voltage - Input (Min)
3.1V
Base Product Number
Voltage - Input (Max)
75V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM5001SD/NOPBTexas Instruments2,541LM5001SD/NOPBCT-ND¥51.19000Parametric Equivalent
LM5001SDE/NOPBTexas Instruments2,209LM5001SDE/NOPBCT-ND¥51.19000Parametric Equivalent
In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.27000¥40.27
10¥30.63200¥306.32
25¥28.21720¥705.43
100¥25.56340¥2,556.34
250¥24.34456¥6,086.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,500¥23.71267¥106,707.01
Manufacturers Standard Package