
LM5001ISOEVAL/NOPB | |
|---|---|
DigiKey Part Number | LM5001ISOEVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM5001ISOEVAL/NOPB |
Description | EVAL BOARD FOR LM5001 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM5001 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer Texas Instruments | Voltage - Input 16V ~ 42V |
Packaging Box | Regulator Topology Flyback |
Part Status Active | Frequency - Switching 250kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part LM5001 |
Voltage - Output 5V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥839.33000 | ¥839.33 |



