


LM431BIM3X/NOPB | |
|---|---|
DigiKey Part Number | LM431BIM3X/NOPBTR-ND - Tape & Reel (TR) LM431BIM3X/NOPBCT-ND - Cut Tape (CT) LM431BIM3X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM431BIM3X/NOPB |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 37 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM431BIM3X/NOPB Models |
Category | Tolerance ±1% |
Manufacturer Texas Instruments | Temperature Coefficient 50ppm/°C Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 37 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431AQDBZR | Texas Instruments | 88,660 | 296-18864-1-ND | ¥2.95000 | Upgrade |
| TL431AQDBZRQ1 | Texas Instruments | 69,612 | 296-21853-1-ND | ¥5.13000 | Upgrade |
| TL431AQDBZT | Texas Instruments | 13,532 | 296-26712-1-ND | ¥7.53000 | Upgrade |
| TL431AIL3T | STMicroelectronics | 319 | 497-11295-1-ND | ¥2.56000 | Upgrade |
| AS431HMBNTR-G1 | Diodes Incorporated | 410 | 31-AS431HMBNTR-G1CT-ND | ¥1.82000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.89500 | ¥38.95 |
| 25 | ¥3.49000 | ¥87.25 |
| 100 | ¥3.04830 | ¥304.83 |
| 250 | ¥2.83792 | ¥709.48 |
| 500 | ¥2.71074 | ¥1,355.37 |
| 1,000 | ¥2.60621 | ¥2,606.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.47703 | ¥7,431.09 |
| 6,000 | ¥2.41379 | ¥14,482.74 |
| 9,000 | ¥2.38213 | ¥21,439.17 |
| 15,000 | ¥2.34705 | ¥35,205.75 |
| 21,000 | ¥2.32655 | ¥48,857.55 |
| 30,000 | ¥2.30683 | ¥69,204.90 |








