SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4132EMF-3.3/NOPB

DigiKey Part Number
LM4132EMF-3.3/NOPBTR-ND - Tape & Reel (TR)
LM4132EMF-3.3/NOPBCT-ND - Cut Tape (CT)
LM4132EMF-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4132EMF-3.3/NOPB
Description
IC VREF SERIES 0.5% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.5% 20 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4132EMF-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3.3V
Current - Output
20 mA
Tolerance
±0.5%
Temperature Coefficient
30ppm/°C
Noise - 0.1Hz to 10Hz
310µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
3.7V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
In-Stock: 7,216
Can ship immediately
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.55000¥23.55
10¥17.57400¥175.74
25¥16.06520¥401.63
100¥14.41130¥1,441.13
250¥13.62208¥3,405.52
500¥13.14600¥6,573.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥11.20266¥11,202.66
Manufacturers Standard Package