
LM4128BMF-3.0/NOPB | |
|---|---|
DigiKey Part Number | LM4128BMF-3.0/NOPBTR-ND - Tape & Reel (TR) LM4128BMF-3.0/NOPBCT-ND - Cut Tape (CT) LM4128BMF-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4128BMF-3.0/NOPB |
Description | IC VREF SERIES 0.2% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.2% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4128BMF-3.0/NOPB Models |
Category | Temperature Coefficient 75ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 285µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.4V ~ 5.5V |
Part Status Active | Current - Supply 100µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case SC-74A, SOT-753 |
Current - Output 20 mA | Supplier Device Package SOT-23-5 |
Tolerance ±0.2% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6037AAUK30+T | Analog Devices Inc./Maxim Integrated | 845 | 175-MAX6037AAUK30+TCT-ND | ¥12.39000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.14000 | ¥25.14 |
| 10 | ¥18.83100 | ¥188.31 |
| 25 | ¥17.24800 | ¥431.20 |
| 100 | ¥15.50130 | ¥1,550.13 |
| 250 | ¥14.66964 | ¥3,667.41 |
| 500 | ¥14.41196 | ¥7,205.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥14.89082 | ¥14,890.82 |
| 2,000 | ¥14.52300 | ¥29,046.00 |
| 3,000 | ¥14.33882 | ¥43,016.46 |
| 5,000 | ¥14.13477 | ¥70,673.85 |


