


LM4050CIM3-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM4050CIM3-5.0/NOPBTR-ND - Tape & Reel (TR) LM4050CIM3-5.0/NOPBCT-ND - Cut Tape (CT) LM4050CIM3-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050CIM3-5.0/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050CIM3-5.0/NOPB Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 93µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040C50IDBZR | Texas Instruments | 6,014 | 296-20892-1-ND | ¥8.51000 | Direct |
| LM4040C50IDBZT | Texas Instruments | 1,928 | 296-27987-1-ND | ¥9.92000 | Direct |
| LM4040C50QDBZR | Texas Instruments | 7,664 | 296-20894-1-ND | ¥12.65000 | Upgrade |
| LM4040C50QDBZT | Texas Instruments | 441 | 296-32118-1-ND | ¥15.04000 | Upgrade |
| TL4050C50QDBZRQ1 | Texas Instruments | 826 | 296-TL4050C50QDBZRQ1CT-ND | ¥15.80000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.89000 | ¥14.89 |
| 10 | ¥10.93300 | ¥109.33 |
| 25 | ¥9.94040 | ¥248.51 |
| 100 | ¥8.85140 | ¥885.14 |
| 250 | ¥8.33152 | ¥2,082.88 |
| 500 | ¥8.01842 | ¥4,009.21 |
| 1,000 | ¥7.99031 | ¥7,990.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.44225 | ¥22,326.75 |
| 6,000 | ¥7.28642 | ¥43,718.52 |
| 9,000 | ¥7.20840 | ¥64,875.60 |

