


LM4050CIM3-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM4050CIM3-2.5/NOPBTR-ND - Tape & Reel (TR) LM4050CIM3-2.5/NOPBCT-ND - Cut Tape (CT) LM4050CIM3-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050CIM3-2.5/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050CIM3-2.5/NOPB Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 41µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040C25IDBZR | Texas Instruments | 1,208 | 296-17937-1-ND | ¥7.61000 | Direct |
| LM4040C25IDBZT | Texas Instruments | 898 | 296-26108-1-ND | ¥9.18000 | Direct |
| LM4040C25QDBZR | Texas Instruments | 9,650 | 296-17939-1-ND | ¥8.27000 | Upgrade |
| LM4040C25QDBZT | Texas Instruments | 1,946 | 296-32114-1-ND | ¥12.74000 | Upgrade |
| LM4040A25IDBZR | Texas Instruments | 5,537 | 296-20859-1-ND | ¥34.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.80000 | ¥14.80 |
| 10 | ¥10.89200 | ¥108.92 |
| 25 | ¥9.90760 | ¥247.69 |
| 100 | ¥8.82080 | ¥882.08 |
| 250 | ¥8.30308 | ¥2,075.77 |
| 500 | ¥7.99080 | ¥3,995.40 |
| 1,000 | ¥7.96169 | ¥7,961.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.41626 | ¥22,248.78 |
| 6,000 | ¥7.26086 | ¥43,565.16 |
| 9,000 | ¥7.18307 | ¥64,647.63 |

